Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Housing Material
Metal
D-Sub Shell Size
E
Body Orientation
Straight
Series
D-sub
Product details
Double Input Sub-D Hoods
Stock information temporarily unavailable.
BD 13.338
BD 13.338 Each (Exc. Vat)
BD 14.672
BD 14.672 Each (inc. VAT)
HARTING D-sub Series Metal D Sub Backshell, 9 Way
Select packaging type
Standard
1
BD 13.338
BD 13.338 Each (Exc. Vat)
BD 14.672
BD 14.672 Each (inc. VAT)
HARTING D-sub Series Metal D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 13.338 |
50 - 99 | BD 12.012 |
100 - 249 | BD 10.664 |
250 - 499 | BD 9.344 |
500+ | BD 9.020 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Housing Material
Metal
D-Sub Shell Size
E
Body Orientation
Straight
Series
D-sub
Product details