Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Termination Method
Solder
Housing Material
Polymer
Country of Origin
Germany
Product details
Connector Kit (Cable Mounting)
A range of D-Sub Plug or Socket solder termination backshell Connector Kits available in 9, 15, 25 and 37 ways.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.
9 way stock number 306-2720 Plug
9 way stock number 306-2714 Socket
15 way stock number 510-9972 Plug
15 way stock number 510-9988 Socket
25 way stock number 306-2742 Plug
25 way stock number 306-2736 Socket
37 way stock number510-9994 Plug
37 way stock number 511-0001 Socket
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
BD 38.478
BD 38.478 1 Kit (Exc. Vat)
BD 42.326
BD 42.326 1 Kit (inc. VAT)
1
BD 38.478
BD 38.478 1 Kit (Exc. Vat)
BD 42.326
BD 42.326 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 38.478 |
50 - 99 | BD 34.628 |
100 - 249 | BD 30.789 |
250 - 499 | BD 26.934 |
500+ | BD 25.256 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Termination Method
Solder
Housing Material
Polymer
Country of Origin
Germany
Product details
Connector Kit (Cable Mounting)
A range of D-Sub Plug or Socket solder termination backshell Connector Kits available in 9, 15, 25 and 37 ways.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.
9 way stock number 306-2720 Plug
9 way stock number 306-2714 Socket
15 way stock number 510-9972 Plug
15 way stock number 510-9988 Socket
25 way stock number 306-2742 Plug
25 way stock number 306-2736 Socket
37 way stock number510-9994 Plug
37 way stock number 511-0001 Socket
Standards
MIL-C-24308; DIN 41652; CECC 75301-802