HARTING Straight Female 4 way M12 to Actuator/Sensor Cable, 10m

RS Stock No.: 228-534Brand: HARTINGManufacturers Part No.: C21320000000020
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

Circular connectors M12

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

Germany

Stock information temporarily unavailable.

BD 15.956

BD 15.956 Each (Exc. Vat)

BD 17.552

BD 17.552 Each (inc. VAT)

HARTING Straight Female 4 way M12 to Actuator/Sensor Cable, 10m

BD 15.956

BD 15.956 Each (Exc. Vat)

BD 17.552

BD 17.552 Each (inc. VAT)

HARTING Straight Female 4 way M12 to Actuator/Sensor Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 15.956
10+BD 15.059

Technical Document

Specifications

Brand

Harting

Series

Circular connectors M12

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

Germany