HARTING Straight Male 4 way M12 to Actuator/Sensor Cable, 10m

RS Stock No.: 228-568Brand: HARTINGManufacturers Part No.: C21320000000052
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

Circular connectors M12

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Window-Grey

Length

10m

Sheath Material

Polyvinyl Chloride PVC

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 13.409

BD 13.409 Each (Exc. Vat)

BD 14.750

BD 14.750 Each (inc. VAT)

HARTING Straight Male 4 way M12 to Actuator/Sensor Cable, 10m

BD 13.409

BD 13.409 Each (Exc. Vat)

BD 14.750

BD 14.750 Each (inc. VAT)

HARTING Straight Male 4 way M12 to Actuator/Sensor Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.409
10+BD 12.678
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Circular connectors M12

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Window-Grey

Length

10m

Sheath Material

Polyvinyl Chloride PVC

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Country of Origin

Germany

You may be interested in