Hartmann Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩDPS8-141-AK2

RS Stock No.: 360-9717Brand: HartmannManufacturers Part No.: DPS8-141-AK2
brand-logo
View all in Pushwheel Switches

Technical Document

Specifications

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Through Hole

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

Gold Over Nickel Plated Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Current Rating

100 mA @ 40 V dc

Operating Temperature Range

-20 → +80°C

Country of Origin

Germany

Product details

DPS8 Miniature Rear Mounting

Solder terminals
Gold-plated break-before-make contact.
Two up/down buttons
Decade, BCD+complement
H 24mm, W 8mm, D 35mm
Cheeks available separately
Cut out, 19 by (no. of switches x 8 + 9) mm

Pushbutton

Stock information temporarily unavailable.

BD 5.428

BD 5.428 Each (Exc. Vat)

BD 5.971

BD 5.971 Each (inc. VAT)

Hartmann Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩDPS8-141-AK2

BD 5.428

BD 5.428 Each (Exc. Vat)

BD 5.971

BD 5.971 Each (inc. VAT)

Hartmann Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩDPS8-141-AK2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 5.428
25 - 99BD 5.032
100 - 249BD 4.620
250 - 499BD 4.400
500+BD 4.252

Technical Document

Specifications

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Through Hole

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

Gold Over Nickel Plated Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Current Rating

100 mA @ 40 V dc

Operating Temperature Range

-20 → +80°C

Country of Origin

Germany

Product details

DPS8 Miniature Rear Mounting

Solder terminals
Gold-plated break-before-make contact.
Two up/down buttons
Decade, BCD+complement
H 24mm, W 8mm, D 35mm
Cheeks available separately
Cut out, 19 by (no. of switches x 8 + 9) mm

Pushbutton