Hartmann 10 Way Surface Mount DIP Switch, Rotary Flush Actuator

RS Stock No.: 379-3963Brand: HartmannManufacturers Part No.: P36S101
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold over Nickel Plated Stainless Steel

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +90°C

Voltage Rating

24V dc

Country of Origin

Germany

Product details

Rotary Encoded Low Profile In-Line Switches

P36THR1 versions have (L508) left angular 5.08mm terminals

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 4.026

BD 4.026 Each (Exc. Vat)

BD 4.429

BD 4.429 Each (inc. VAT)

Hartmann 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
Select packaging type

BD 4.026

BD 4.026 Each (Exc. Vat)

BD 4.429

BD 4.429 Each (inc. VAT)

Hartmann 10 Way Surface Mount DIP Switch, Rotary Flush Actuator

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 4.026
10 - 49BD 3.680
50 - 99BD 3.140
100 - 249BD 2.992
250+BD 2.783

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold over Nickel Plated Stainless Steel

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +90°C

Voltage Rating

24V dc

Country of Origin

Germany

Product details

Rotary Encoded Low Profile In-Line Switches

P36THR1 versions have (L508) left angular 5.08mm terminals

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in