Technical Document
Specifications
Brand
HartmannNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold over Nickel Plated Stainless Steel
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +90°C
Voltage Rating
24V dc
Country of Origin
Germany
Product details
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
PCB Mounting
BD 3.482
BD 3.482 Each (Exc. Vat)
BD 3.830
BD 3.830 Each (inc. VAT)
Standard
1
BD 3.482
BD 3.482 Each (Exc. Vat)
BD 3.830
BD 3.830 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.482 |
10 - 49 | BD 3.140 |
50 - 99 | BD 2.662 |
100 - 249 | BD 2.536 |
250+ | BD 2.354 |
Technical Document
Specifications
Brand
HartmannNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Gold over Nickel Plated Stainless Steel
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +90°C
Voltage Rating
24V dc
Country of Origin
Germany
Product details
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts