Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN, D2 2.54mm Pitch Vertical 32 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A

RS Stock No.: 909-4221Brand: HARWINManufacturers Part No.: D2832-42
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

32

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

1A

Orientation

Vertical

Length

40.6mm

Width

17.64mm

Depth

4.2mm

Dimensions

40.6 x 17.64 x 4.2mm

Series

D2

Minimum Operating Temperature

-55°C

Voltage Rating

100 V ac, 150 V dc

Maximum Operating Temperature

+125°C

Housing Material

Plastic

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Harwin D2 Series 2.54mm IC DIP Sockets

D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.071

BD 2.536 Each (In a Pack of 2) (Exc. Vat)

BD 5.578

BD 2.790 Each (In a Pack of 2) (inc. VAT)

HARWIN, D2 2.54mm Pitch Vertical 32 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A

BD 5.071

BD 2.536 Each (In a Pack of 2) (Exc. Vat)

BD 5.578

BD 2.790 Each (In a Pack of 2) (inc. VAT)

HARWIN, D2 2.54mm Pitch Vertical 32 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 28BD 2.536BD 5.071
30 - 98BD 2.112BD 4.224
100 - 198BD 1.826BD 3.652
200 - 498BD 1.678BD 3.355
500+BD 1.474BD 2.948

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

32

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

1A

Orientation

Vertical

Length

40.6mm

Width

17.64mm

Depth

4.2mm

Dimensions

40.6 x 17.64 x 4.2mm

Series

D2

Minimum Operating Temperature

-55°C

Voltage Rating

100 V ac, 150 V dc

Maximum Operating Temperature

+125°C

Housing Material

Plastic

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Harwin D2 Series 2.54mm IC DIP Sockets

D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more