Technical Document
Specifications
Brand
HARWINNumber Of Contacts
40
Mounting Type
Through Hole
Pin Type
Standard
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold
Current Rating
1A
Orientation
Vertical
Length
50.8mm
Width
17.64mm
Depth
4.2mm
Dimensions
50.8 x 17.64 x 4.2mm
Housing Material
Plastic
Contact Material
Beryllium Copper
Series
D2
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Maximum Operating Temperature
+125°C
Product details
Harwin D2 Series 2.54mm IC DIP Sockets
D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.
BD 6.204
BD 3.102 Each (In a Pack of 2) (Exc. Vat)
BD 6.824
BD 3.412 Each (In a Pack of 2) (inc. VAT)
2
BD 6.204
BD 3.102 Each (In a Pack of 2) (Exc. Vat)
BD 6.824
BD 3.412 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 28 | BD 3.102 | BD 6.204 |
30 - 98 | BD 2.574 | BD 5.148 |
100 - 198 | BD 2.222 | BD 4.444 |
200 - 498 | BD 2.035 | BD 4.070 |
500+ | BD 1.815 | BD 3.630 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
40
Mounting Type
Through Hole
Pin Type
Standard
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold
Current Rating
1A
Orientation
Vertical
Length
50.8mm
Width
17.64mm
Depth
4.2mm
Dimensions
50.8 x 17.64 x 4.2mm
Housing Material
Plastic
Contact Material
Beryllium Copper
Series
D2
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Maximum Operating Temperature
+125°C
Product details
Harwin D2 Series 2.54mm IC DIP Sockets
D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.