Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 288-401Brand: HARWINManufacturers Part No.: F12-10004042R
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

FLECTO

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

SMT Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.657

BD 6.657 Each (Supplied as a Tape) (Exc. Vat)

BD 7.323

BD 7.323 Each (Supplied as a Tape) (inc. VAT)

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 6.657

BD 6.657 Each (Supplied as a Tape) (Exc. Vat)

BD 7.323

BD 7.323 Each (Supplied as a Tape) (inc. VAT)

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.657
10 - 24BD 6.337
25+BD 5.959

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

FLECTO

Pitch

0.5mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

SMT Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more