Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN Gecko Series Male Crimp Terminal, 26AWG Max

RS Stock No.: 161-3510Brand: HARWINManufacturers Part No.: G125-1010005
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

HARWIN

Gender

Male

For Use With

Gecko Connector Housing

Series

Gecko

Termination Method

Crimp

Contact Plating

Gold

Maximum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

25mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.900

BD 0.429 Each (In a Pack of 100) (Exc. Vat)

BD 47.190

BD 0.472 Each (In a Pack of 100) (inc. VAT)

HARWIN Gecko Series Male Crimp Terminal, 26AWG Max

BD 42.900

BD 0.429 Each (In a Pack of 100) (Exc. Vat)

BD 47.190

BD 0.472 Each (In a Pack of 100) (inc. VAT)

HARWIN Gecko Series Male Crimp Terminal, 26AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.429BD 42.900
500 - 900BD 0.352BD 35.200
1000 - 1900BD 0.324BD 32.450
2000+BD 0.314BD 31.350

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Gender

Male

For Use With

Gecko Connector Housing

Series

Gecko

Termination Method

Crimp

Contact Plating

Gold

Maximum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

25mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more