HARWIN Gecko Series Right Angle Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 909-4290Brand: HARWINManufacturers Part No.: G125-MS11005L3P
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

Gecko

Pitch

1.25mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

2.8A

Voltage Rating

250.0 V

Country of Origin

United Kingdom

Product details

Harwin 1.25mm Gecko Series SMT PCB Headers

These Gecko series 1.25mm pitch wire to board PCB SMT headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Latches on these Gecko SMT headers provide a secure connection to the mating connector and SMT hold-downs aid PCB retention. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.

Harwin 1.25mm Gecko Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.790

BD 3.790 Each (Exc. Vat)

BD 4.169

BD 4.169 Each (inc. VAT)

HARWIN Gecko Series Right Angle Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded

BD 3.790

BD 3.790 Each (Exc. Vat)

BD 4.169

BD 4.169 Each (inc. VAT)

HARWIN Gecko Series Right Angle Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 3.790
20 - 49BD 3.152
50 - 249BD 2.800
250 - 499BD 2.634
500+BD 2.541

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

Gecko

Pitch

1.25mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

2.8A

Voltage Rating

250.0 V

Country of Origin

United Kingdom

Product details

Harwin 1.25mm Gecko Series SMT PCB Headers

These Gecko series 1.25mm pitch wire to board PCB SMT headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Latches on these Gecko SMT headers provide a secure connection to the mating connector and SMT hold-downs aid PCB retention. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.

Harwin 1.25mm Gecko Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more