Technical Document
Specifications
Brand
HARWINGender
Female
Series
H31
Contact Material
Beryllium Copper
Contact Plating
Gold
Maximum Contact Resistance
25mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Solder
Country of Origin
United Kingdom
Product details
Sockets for printed circuit boards
Subminiature sockets with tulip contacts.
Designed to withstand harsh environmental conditions.
Ideal for applications where space is limited.
Allow integrated circuits to be mounted directly onto PCBs with the advantage of being able to pass the tracks between the sockets, at a pitch of 2.54 mm.
Fit in holes Ø 1 mm.
Closed-end sockets to prevent solder influx.
Version A is supplied in packs of 50parts.
Version B is supplied on a polyester strip containing 100parts.
BD 5.500
BD 0.110 Each (In a Bag of 50) (Exc. Vat)
BD 6.050
BD 0.121 Each (In a Bag of 50) (inc. VAT)
50
BD 5.500
BD 0.110 Each (In a Bag of 50) (Exc. Vat)
BD 6.050
BD 0.121 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | BD 0.110 | BD 5.500 |
250 - 450 | BD 0.104 | BD 5.225 |
500 - 1950 | BD 0.099 | BD 4.950 |
2000+ | BD 0.088 | BD 4.400 |
Technical Document
Specifications
Brand
HARWINGender
Female
Series
H31
Contact Material
Beryllium Copper
Contact Plating
Gold
Maximum Contact Resistance
25mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Solder
Country of Origin
United Kingdom
Product details
Sockets for printed circuit boards
Subminiature sockets with tulip contacts.
Designed to withstand harsh environmental conditions.
Ideal for applications where space is limited.
Allow integrated circuits to be mounted directly onto PCBs with the advantage of being able to pass the tracks between the sockets, at a pitch of 2.54 mm.
Fit in holes Ø 1 mm.
Closed-end sockets to prevent solder influx.
Version A is supplied in packs of 50parts.
Version B is supplied on a polyester strip containing 100parts.