Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HARWIN, H3161 PCB Socket

RS Stock No.: 173-0835Brand: HARWINManufacturers Part No.: H3161-01
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H3161

Length

5.55mm

Body Orientation

Straight

Contact Plating

Tin

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Selector Socket & Plugs

For link-selection facilities on PCBs
Turned brass socket with tin plate finish and 4-leaf gold plated hardened beryllium copper contacts
Uninsulated shorting plugs are 1mm dia. brass, gold plated
Insulated shorting plugs with thermoplastic moulded insulator available in 3 colours

Stock information temporarily unavailable.

BD 110.250

BD 0.110 Each (In a Bag of 1000) (Exc. Vat)

BD 121.275

BD 0.121 Each (In a Bag of 1000) (inc. VAT)

HARWIN, H3161 PCB Socket

BD 110.250

BD 0.110 Each (In a Bag of 1000) (Exc. Vat)

BD 121.275

BD 0.121 Each (In a Bag of 1000) (inc. VAT)

HARWIN, H3161 PCB Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H3161

Length

5.55mm

Body Orientation

Straight

Contact Plating

Tin

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Selector Socket & Plugs

For link-selection facilities on PCBs
Turned brass socket with tin plate finish and 4-leaf gold plated hardened beryllium copper contacts
Uninsulated shorting plugs are 1mm dia. brass, gold plated
Insulated shorting plugs with thermoplastic moulded insulator available in 3 colours