Technical Document
Specifications
Brand
HARWINGender
Female
Series
H31
Length
5.25mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
10A
Termination Method
Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom
Product details
Harwin PCB Sockets for 1.00mm Mating Pin
PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.
Harwin PCB Terminals
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
10
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.187 | BD 1.870 |
50 - 190 | BD 0.176 | BD 1.760 |
200 - 340 | BD 0.165 | BD 1.650 |
350 - 740 | BD 0.154 | BD 1.540 |
750+ | BD 0.148 | BD 1.485 |
Technical Document
Specifications
Brand
HARWINGender
Female
Series
H31
Length
5.25mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
10A
Termination Method
Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom
Product details
Harwin PCB Sockets for 1.00mm Mating Pin
PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Stock number 909-4332 also features knurling on the shell for added pin retention.