Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN, H31 Discrete Socket, Rated At 2A

RS Stock No.: 909-4354Brand: HARWINManufacturers Part No.: H3192-01
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

7.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

2A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 0.5mm Mating Pin

Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.

Harwin PCB Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.935

BD 0.247 Each (In a Pack of 20) (Exc. Vat)

BD 5.429

BD 0.272 Each (In a Pack of 20) (inc. VAT)

HARWIN, H31 Discrete Socket, Rated At 2A

BD 4.935

BD 0.247 Each (In a Pack of 20) (Exc. Vat)

BD 5.429

BD 0.272 Each (In a Pack of 20) (inc. VAT)

HARWIN, H31 Discrete Socket, Rated At 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 60BD 0.247BD 4.935
80 - 180BD 0.231BD 4.620
200 - 380BD 0.210BD 4.200
400 - 780BD 0.200BD 3.990
800+BD 0.194BD 3.885

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

7.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

2A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 0.5mm Mating Pin

Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.

Harwin PCB Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more