Technical Document
Specifications
Brand
HARWINGender
Female
Series
H34
Length
10.6mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
20A
Termination Method
Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom
Product details
Harwin PCB Sockets for 2.00mm Mating Pin
PCB through hole mounting socket terminals that mate with 2mm diameter pins. These PCB socket terminals use a 6 finger beryllium copper contact clip that offers resistance against high vibration and shock.
Harwin PCB Terminals
BD 3.990
BD 0.798 Each (In a Pack of 5) (Exc. Vat)
BD 4.389
BD 0.878 Each (In a Pack of 5) (inc. VAT)
5
BD 3.990
BD 0.798 Each (In a Pack of 5) (Exc. Vat)
BD 4.389
BD 0.878 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 15 | BD 0.798 | BD 3.990 |
20 - 45 | BD 0.646 | BD 3.229 |
50 - 245 | BD 0.625 | BD 3.124 |
250 - 495 | BD 0.583 | BD 2.914 |
500+ | BD 0.536 | BD 2.678 |
Technical Document
Specifications
Brand
HARWINGender
Female
Series
H34
Length
10.6mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
20A
Termination Method
Solder
Housing Material
Brass
Number Of Contacts
1
Country of Origin
United Kingdom
Product details
Harwin PCB Sockets for 2.00mm Mating Pin
PCB through hole mounting socket terminals that mate with 2mm diameter pins. These PCB socket terminals use a 6 finger beryllium copper contact clip that offers resistance against high vibration and shock.