Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

RS Stock No.: 173-0903Brand: HARWINManufacturers Part No.: M20-1061000
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

M20-10

For Use With

M20 Series Connector

Body Orientation

Straight

Length

25.6mm

Width

2.54mm

Housing Material

PPO

Country of Origin

Taiwan, Province Of China

Product details

Connectors

Crimp housings for use with M20-118 Contacts typical stock number 681-2878

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 74.250

BD 0.148 Each (In a Bag of 500) (Exc. Vat)

BD 81.675

BD 0.163 Each (In a Bag of 500) (inc. VAT)

HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

BD 74.250

BD 0.148 Each (In a Bag of 500) (Exc. Vat)

BD 81.675

BD 0.163 Each (In a Bag of 500) (inc. VAT)

HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

M20-10

For Use With

M20 Series Connector

Body Orientation

Straight

Length

25.6mm

Width

2.54mm

Housing Material

PPO

Country of Origin

Taiwan, Province Of China

Product details

Connectors

Crimp housings for use with M20-118 Contacts typical stock number 681-2878

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more