Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 681-6876Brand: HARWINManufacturers Part No.: M20-7871042
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series 2.54mm PCB SMT Socket Connectors

M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.645

BD 1.529 Each (In a Pack of 5) (Exc. Vat)

BD 8.409

BD 1.682 Each (In a Pack of 5) (inc. VAT)

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Select packaging type

BD 7.645

BD 1.529 Each (In a Pack of 5) (Exc. Vat)

BD 8.409

BD 1.682 Each (In a Pack of 5) (inc. VAT)

HARWIN Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 1.529BD 7.645
100 - 370BD 1.226BD 6.132
375+BD 1.144BD 5.720

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series 2.54mm PCB SMT Socket Connectors

M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in