Technical Document
Specifications
Brand
HARWINSeries
M20
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.1mm
Country of Origin
Taiwan, Province Of China
Product details
Harwin M20 2.54mm PCB Pin Header Connectors
M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The housings of these M20 2.54 mm PCB pin header connectors are also supplied with different mating pin lengths: M20-975xxx, M20-976xxx, M20-977xxx = 5.8 mm pin height
M20-995xxx, M20-996xxx, M20-998xxx, M20-999xxx = 6.1 mm pin height
M20-997xxx = 8.5 mm pin height
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this
These M20 2.54 mm PCB pin header connectors mate with the M20 series PCB sockets, socket housings and jumpers.
Features and Benefits
Multiple configuration options and pin mating lengths for design flexibility
Thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes
Applications
These M20 2.54 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
BD 2.730
BD 0.273 Each (In a Pack of 10) (Exc. Vat)
BD 3.003
BD 0.300 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.730
BD 0.273 Each (In a Pack of 10) (Exc. Vat)
BD 3.003
BD 0.300 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.273 | BD 2.730 |
200 - 740 | BD 0.252 | BD 2.520 |
750 - 2990 | BD 0.220 | BD 2.205 |
3000 - 5990 | BD 0.189 | BD 1.890 |
6000+ | BD 0.184 | BD 1.838 |
Technical Document
Specifications
Brand
HARWINSeries
M20
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.0mm
Mating Pin Length
6.1mm
Country of Origin
Taiwan, Province Of China
Product details
Harwin M20 2.54mm PCB Pin Header Connectors
M20 series PCB through hole and SMT mount header connectors with a 2.54mm pitch. These M20 2.54 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The housings of these M20 2.54 mm PCB pin header connectors are also supplied with different mating pin lengths: M20-975xxx, M20-976xxx, M20-977xxx = 5.8 mm pin height
M20-995xxx, M20-996xxx, M20-998xxx, M20-999xxx = 6.1 mm pin height
M20-997xxx = 8.5 mm pin height
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this
These M20 2.54 mm PCB pin header connectors mate with the M20 series PCB sockets, socket housings and jumpers.
Features and Benefits
Multiple configuration options and pin mating lengths for design flexibility
Thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes
Applications
These M20 2.54 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing