Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN Jumper Female Straight Black Open Top 2 Way 1 Row 2mm Pitch

RS Stock No.: 636-5347Brand: HARWINManufacturers Part No.: M22-1900046
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

3.9mm

Width

3.5mm

Depth

1.95mm

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

25mΩ

Country of Origin

United Kingdom

Product details

Jumper Links

2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.522

BD 0.152 Each (In a Pack of 10) (Exc. Vat)

BD 1.674

BD 0.167 Each (In a Pack of 10) (inc. VAT)

HARWIN Jumper Female Straight Black Open Top 2 Way 1 Row 2mm Pitch

BD 1.522

BD 0.152 Each (In a Pack of 10) (Exc. Vat)

BD 1.674

BD 0.167 Each (In a Pack of 10) (inc. VAT)

HARWIN Jumper Female Straight Black Open Top 2 Way 1 Row 2mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.152BD 1.522
250 - 990BD 0.105BD 1.050
1000 - 4990BD 0.100BD 0.998
5000 - 9990BD 0.079BD 0.788
10000+BD 0.074BD 0.735

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

HARWIN

Type

Open Top

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

3.9mm

Width

3.5mm

Depth

1.95mm

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

25mΩ

Country of Origin

United Kingdom

Product details

Jumper Links

2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in