HARWIN M30 Series Straight Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 681-3192Brand: HARWINManufacturers Part No.: M30-6000846
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

M30

Pitch

1.25mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

150.0 V

Country of Origin

Japan

Product details

Shrouded Headers

Mates with M30-110 Series housings typical stock number 681-6763

1.25mm Harwin M30 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.010

BD 2.101 Each (In a Pack of 10) (Exc. Vat)

BD 23.111

BD 2.311 Each (In a Pack of 10) (inc. VAT)

HARWIN M30 Series Straight Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 21.010

BD 2.101 Each (In a Pack of 10) (Exc. Vat)

BD 23.111

BD 2.311 Each (In a Pack of 10) (inc. VAT)

HARWIN M30 Series Straight Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190BD 2.101BD 21.010
200 - 740BD 1.749BD 17.490
750 - 2990BD 1.490BD 14.905
3000 - 5990BD 1.204BD 12.045
6000+BD 1.182BD 11.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

M30

Pitch

1.25mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

150.0 V

Country of Origin

Japan

Product details

Shrouded Headers

Mates with M30-110 Series housings typical stock number 681-6763

1.25mm Harwin M30 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more