Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
3mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Vertical
Termination Method
Solder
Series
M300
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 31.383
BD 3.487 Each (In a Tube of 9) (Exc. Vat)
BD 34.521
BD 3.836 Each (In a Tube of 9) (inc. VAT)
HARWIN M300 Series Vertical PCB Mount PCB Socket, 10-Contact, 2-Row, 3mm Pitch, Solder Termination
9
BD 31.383
BD 3.487 Each (In a Tube of 9) (Exc. Vat)
BD 34.521
BD 3.836 Each (In a Tube of 9) (inc. VAT)
HARWIN M300 Series Vertical PCB Mount PCB Socket, 10-Contact, 2-Row, 3mm Pitch, Solder Termination
Stock information temporarily unavailable.
9
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
9 - 9 | BD 3.487 | BD 31.383 |
18 - 18 | BD 3.350 | BD 30.146 |
27 - 27 | BD 3.223 | BD 29.007 |
36 - 36 | BD 3.140 | BD 28.264 |
45+ | BD 3.074 | BD 27.670 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
3mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Vertical
Termination Method
Solder
Series
M300
Country of Origin
United Kingdom