HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 681-0711Brand: HARWINManufacturers Part No.: M50-3100545
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.216

BD 1.216 Each (Exc. Vat)

BD 1.338

BD 1.338 Each (inc. VAT)

HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Select packaging type

BD 1.216

BD 1.216 Each (Exc. Vat)

BD 1.338

BD 1.338 Each (inc. VAT)

HARWIN Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19BD 1.216
20 - 74BD 0.924
75 - 299BD 0.814
300 - 599BD 0.764
600+BD 0.726

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Shrouded Socket and Pin Headers

M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more