Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold
Series
Archer M50
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
1.0 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
Harwin Archer M50 Series 1.27mm IDC Ribbon Cable Socket
Archer M50 series industry standard 1.27mm ribbon cable sockets with IDC contacts that enable high speed terminations to be made. The housings of these Archer IDC ribbon cable sockets feature polarisation to prevent mis-mating and positive latching that provides a secure retention to the header. The compact design of these IDC ribbon cable connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.
1.27mm Harwin M50 Series
BD 6.242
BD 1.248 Each (In a Pack of 5) (Exc. Vat)
BD 6.866
BD 1.373 Each (In a Pack of 5) (inc. VAT)
5
BD 6.242
BD 1.248 Each (In a Pack of 5) (Exc. Vat)
BD 6.866
BD 1.373 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 15 | BD 1.248 | BD 6.242 |
20 - 45 | BD 1.072 | BD 5.362 |
50 - 245 | BD 0.946 | BD 4.730 |
250 - 495 | BD 0.852 | BD 4.262 |
500+ | BD 0.781 | BD 3.905 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold
Series
Archer M50
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
1.0 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
Harwin Archer M50 Series 1.27mm IDC Ribbon Cable Socket
Archer M50 series industry standard 1.27mm ribbon cable sockets with IDC contacts that enable high speed terminations to be made. The housings of these Archer IDC ribbon cable sockets feature polarisation to prevent mis-mating and positive latching that provides a secure retention to the header. The compact design of these IDC ribbon cable connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.