Technical Document
Specifications
Brand
HARWINNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold, Tin over Nickel
Series
Archer M50
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
1.0 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
BD 51.425
BD 1.512 Each (In a Pack of 34) (Exc. Vat)
BD 56.567
BD 1.663 Each (In a Pack of 34) (inc. VAT)
34
BD 51.425
BD 1.512 Each (In a Pack of 34) (Exc. Vat)
BD 56.567
BD 1.663 Each (In a Pack of 34) (inc. VAT)
34
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
34 - 136 | BD 1.512 | BD 51.425 |
170 - 306 | BD 1.436 | BD 48.807 |
340 - 646 | BD 1.276 | BD 43.384 |
680+ | BD 1.260 | BD 42.823 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
1A
Contact Plating
Gold, Tin over Nickel
Series
Archer M50
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
1.0 kV ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China