Technical Document
Specifications
Brand
HARWINSeries
Archer M50
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1.0A
Mating Pin Length
3.0mm
Country of Origin
Taiwan, Province Of China
Product details
Harwin Archer M50 Series 1.27mm PCB Header Connectors
Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.
1.27mm Harwin M50 Series
BD 0.776
BD 0.776 Each (Exc. Vat)
BD 0.854
BD 0.854 Each (inc. VAT)
Standard
1
BD 0.776
BD 0.776 Each (Exc. Vat)
BD 0.854
BD 0.854 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 0.776 |
20 - 74 | BD 0.676 |
75 - 299 | BD 0.572 |
300 - 599 | BD 0.539 |
600+ | BD 0.517 |
Technical Document
Specifications
Brand
HARWINSeries
Archer M50
Pitch
1.27mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1.0A
Mating Pin Length
3.0mm
Country of Origin
Taiwan, Province Of China
Product details
Harwin Archer M50 Series 1.27mm PCB Header Connectors
Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.