HARWIN 40-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 161-3531Brand: HARWINManufacturers Part No.: M50-9102042
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Contact Plating

Gold, Tin over Nickel

Series

Archer M50

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

300.0 V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.180

BD 9.180 Each (Exc. Vat)

BD 10.098

BD 10.098 Each (inc. VAT)

HARWIN 40-Way IDC Connector Socket for Cable Mount, 2-Row

BD 9.180

BD 9.180 Each (Exc. Vat)

BD 10.098

BD 10.098 Each (inc. VAT)

HARWIN 40-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.180
10 - 49BD 8.404
50 - 99BD 7.738
100 - 249BD 7.244
250+BD 6.853

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

40

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Contact Plating

Gold, Tin over Nickel

Series

Archer M50

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

300.0 V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more