Technical Document
Specifications
Brand
HARWINNumber Of Contacts
26
Number Of Rows
2
Pitch
2mm
Type
Datamate
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
12A
Voltage Rating
120 V
Series
Datamate J-Tek
Contact Material
Beryllium Copper
Country of Origin
United Kingdom
Product details
Harwin Datamate J-Tek 2mm Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing with jackscrews fitted and loose crimp contacts that are rear insertable.
Part numbers M80-460-xxxx are supplied with slotted jackscrews and have a large bore for a 22 AWG wire
Part numbers M80-461-xxxx are supplied with jackscrews and have a small bore for a 24-28 AWG wire
Part numbers M80-466-xxxx and M80-486-xxxx are designed with a extended rear wall 5mm in depth which allows back potting to take place. M80-466-xxxx is supplied with jackscrews and has a small bore for a 24-28 AWG wire, M80-486-xxxx is supplied with hex jackscrews and has a small bore for a 24-28 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
Approved to BS9525-F0033 & CECC-75101-008
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
BD 9.114
BD 9.114 Each (Exc. Vat)
BD 10.025
BD 10.025 Each (inc. VAT)
Standard
1
BD 9.114
BD 9.114 Each (Exc. Vat)
BD 10.025
BD 10.025 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 9.114 |
20 - 74 | BD 8.228 |
75 - 299 | BD 7.420 |
300 - 599 | BD 6.880 |
600+ | BD 6.782 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
26
Number Of Rows
2
Pitch
2mm
Type
Datamate
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
12A
Voltage Rating
120 V
Series
Datamate J-Tek
Contact Material
Beryllium Copper
Country of Origin
United Kingdom
Product details
Harwin Datamate J-Tek 2mm Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing with jackscrews fitted and loose crimp contacts that are rear insertable.
Part numbers M80-460-xxxx are supplied with slotted jackscrews and have a large bore for a 22 AWG wire
Part numbers M80-461-xxxx are supplied with jackscrews and have a small bore for a 24-28 AWG wire
Part numbers M80-466-xxxx and M80-486-xxxx are designed with a extended rear wall 5mm in depth which allows back potting to take place. M80-466-xxxx is supplied with jackscrews and has a small bore for a 24-28 AWG wire, M80-486-xxxx is supplied with hex jackscrews and has a small bore for a 24-28 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
Approved to BS9525-F0033 & CECC-75101-008
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.