HARWIN Datamate J-Tek Series Straight Panel Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination

RS Stock No.: 680-9184Brand: HARWINManufacturers Part No.: M80-4611042
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Datamate

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

12A

Voltage Rating

120 V

Series

Datamate J-Tek

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Harwin Datamate J-Tek 2mm Cable Socket Connector Kits

Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing with jackscrews fitted and loose crimp contacts that are rear insertable.
Part numbers M80-460-xxxx are supplied with slotted jackscrews and have a large bore for a 22 AWG wire
Part numbers M80-461-xxxx are supplied with jackscrews and have a small bore for a 24-28 AWG wire
Part numbers M80-466-xxxx and M80-486-xxxx are designed with a extended rear wall 5mm in depth which allows back potting to take place. M80-466-xxxx is supplied with jackscrews and has a small bore for a 24-28 AWG wire, M80-486-xxxx is supplied with hex jackscrews and has a small bore for a 24-28 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate J-Tek Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.628

BD 7.628 Each (Exc. Vat)

BD 8.391

BD 8.391 Each (inc. VAT)

HARWIN Datamate J-Tek Series Straight Panel Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination
Select packaging type

BD 7.628

BD 7.628 Each (Exc. Vat)

BD 8.391

BD 8.391 Each (inc. VAT)

HARWIN Datamate J-Tek Series Straight Panel Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 7.628
20 - 74BD 6.946
75 - 299BD 6.342
300 - 599BD 5.572
600+BD 5.296

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Datamate

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

12A

Voltage Rating

120 V

Series

Datamate J-Tek

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Harwin Datamate J-Tek 2mm Cable Socket Connector Kits

Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing with jackscrews fitted and loose crimp contacts that are rear insertable.
Part numbers M80-460-xxxx are supplied with slotted jackscrews and have a large bore for a 22 AWG wire
Part numbers M80-461-xxxx are supplied with jackscrews and have a small bore for a 24-28 AWG wire
Part numbers M80-466-xxxx and M80-486-xxxx are designed with a extended rear wall 5mm in depth which allows back potting to take place. M80-466-xxxx is supplied with jackscrews and has a small bore for a 24-28 AWG wire, M80-486-xxxx is supplied with hex jackscrews and has a small bore for a 24-28 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

Approved to BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate J-Tek Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more