HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 161-3542Brand: HARWINManufacturers Part No.: M80-5000000M2-04-331-00-000
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

20.0A

Voltage Rating

1.2 kV

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.352

BD 16.352 Each (Exc. Vat)

BD 17.987

BD 17.987 Each (inc. VAT)

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

BD 16.352

BD 16.352 Each (Exc. Vat)

BD 17.987

BD 17.987 Each (inc. VAT)

HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 16.352
10 - 49BD 15.054
50 - 99BD 13.948
100 - 249BD 13.150
250+BD 12.490

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

Datamate Mix-Tek

Pitch

4.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

20.0A

Voltage Rating

1.2 kV

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more