Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
2mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Vertical
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom
BD 68.354
BD 5.258 Each (In a Tube of 13) (Exc. Vat)
BD 75.189
BD 5.784 Each (In a Tube of 13) (inc. VAT)
13
BD 68.354
BD 5.258 Each (In a Tube of 13) (Exc. Vat)
BD 75.189
BD 5.784 Each (In a Tube of 13) (inc. VAT)
13
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
13 - 13 | BD 5.258 | BD 68.354 |
26 - 26 | BD 5.049 | BD 65.637 |
39 - 39 | BD 4.856 | BD 63.134 |
52 - 52 | BD 4.724 | BD 61.418 |
65+ | BD 4.626 | BD 60.132 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
2mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Vertical
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom