Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
2mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Horizontal
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 108.251
BD 8.327 Each (In a Tube of 13) (Exc. Vat)
BD 119.076
BD 9.160 Each (In a Tube of 13) (inc. VAT)
HARWIN M80 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination
13
BD 108.251
BD 8.327 Each (In a Tube of 13) (Exc. Vat)
BD 119.076
BD 9.160 Each (In a Tube of 13) (inc. VAT)
HARWIN M80 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Crimp Termination
Stock information temporarily unavailable.
13
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
13 - 13 | BD 8.327 | BD 108.251 |
26 - 26 | BD 7.992 | BD 103.890 |
39 - 39 | BD 7.684 | BD 99.886 |
52 - 52 | BD 7.508 | BD 97.598 |
65+ | BD 7.348 | BD 95.524 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
2mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Horizontal
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom