HARWIN M80-540 Series Horizontal Through Hole Mount PCB Connector, 12-Contact, 2-Row, 2mm Pitch, Solder Termination

RS Stock No.: 247-9174Brand: HARWINManufacturers Part No.: M80-5401242
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

2mm

Type

PCB Connector

Mounting Type

Through Hole

Body Orientation

Horizontal

Termination Method

Solder

Series

M80-540

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 104.874

BD 8.740 Each (In a Tube of 12) (Exc. Vat)

BD 115.361

BD 9.614 Each (In a Tube of 12) (inc. VAT)

HARWIN M80-540 Series Horizontal Through Hole Mount PCB Connector, 12-Contact, 2-Row, 2mm Pitch, Solder Termination

BD 104.874

BD 8.740 Each (In a Tube of 12) (Exc. Vat)

BD 115.361

BD 9.614 Each (In a Tube of 12) (inc. VAT)

HARWIN M80-540 Series Horizontal Through Hole Mount PCB Connector, 12-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
12 - 12BD 8.740BD 104.874
24+BD 7.942BD 95.304

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

12

Number Of Rows

2

Pitch

2mm

Type

PCB Connector

Mounting Type

Through Hole

Body Orientation

Horizontal

Termination Method

Solder

Series

M80-540

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more