Technical Document
Specifications
Product details
Spring loaded Test Terminals
Spring-loaded terminal for fast multipoint testing of PCB sub-assemblies during development and production.
Designed to be pressed or epoxy bonded into pre-planned test beds, aligned with the track and pins of the board to be tested.
Stock No. 521-601 has a gold-plated brass concave probe for locating PCB pins and solder joints.
Stock No. 521-611 has a nickel plated carbon-steel pointed probe for making contact to flat track and pads.
Probe is housed in a gold-plated brass body with a gold plated spring steel spring.
Solder posts connection to terminals
Recommended test-bed thickness: 5mm min. (epoxy bonded) 12mm max., (press fit)
15 mm max.
BD 7.782
BD 1.556 Each (In a Pack of 5) (Exc. Vat)
BD 8.560
BD 1.712 Each (In a Pack of 5) (inc. VAT)
5
BD 7.782
BD 1.556 Each (In a Pack of 5) (Exc. Vat)
BD 8.560
BD 1.712 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | BD 1.556 | BD 7.782 |
| 25 - 45 | BD 1.436 | BD 7.178 |
| 50 - 95 | BD 1.326 | BD 6.628 |
| 100+ | BD 1.226 | BD 6.132 |
Technical Document
Specifications
Product details
Spring loaded Test Terminals
Spring-loaded terminal for fast multipoint testing of PCB sub-assemblies during development and production.
Designed to be pressed or epoxy bonded into pre-planned test beds, aligned with the track and pins of the board to be tested.
Stock No. 521-601 has a gold-plated brass concave probe for locating PCB pins and solder joints.
Stock No. 521-611 has a nickel plated carbon-steel pointed probe for making contact to flat track and pads.
Probe is housed in a gold-plated brass body with a gold plated spring steel spring.
Solder posts connection to terminals
Recommended test-bed thickness: 5mm min. (epoxy bonded) 12mm max., (press fit)
15 mm max.
