Technical Document
Specifications
Brand
HARWINCurrent Rating
1.5A
Probe Tip Type
Needle
Probe Socket Diameter
16.35mm
Country of Origin
Taiwan, Province Of China
You may be interested in
HARWIN Test Pin 1.5ABrand: HARWIN
BD 2.1661 Pack of 1 (Exc. Vat)
Stock information temporarily unavailable.
BD 632.500
BD 1.265 Each (In a Pack of 500) (Exc. Vat)
BD 695.750
BD 1.391 Each (In a Pack of 500) (inc. VAT)
HARWIN Test Pin 1.5A
500
BD 632.500
BD 1.265 Each (In a Pack of 500) (Exc. Vat)
BD 695.750
BD 1.391 Each (In a Pack of 500) (inc. VAT)
HARWIN Test Pin 1.5A
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARWIN Test Pin 1.5ABrand: HARWIN
BD 2.1661 Pack of 1 (Exc. Vat)
Technical Document
Specifications
Brand
HARWINCurrent Rating
1.5A
Probe Tip Type
Needle
Probe Socket Diameter
16.35mm
Country of Origin
Taiwan, Province Of China
You may be interested in
HARWIN Test Pin 1.5ABrand: HARWIN
BD 2.1661 Pack of 1 (Exc. Vat)