Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARWIN Spring Test Probe With Spring Loaded Tip

RS Stock No.: 261-5070Brand: HARWINManufacturers Part No.: P25-5223
brand-logo
View all in Test Probes

Technical Document

Specifications

Brand

HARWIN

Probe Tip Type

Spring Loaded

Product details

RS Pro Spring Probe with Star Head

Brought to you under the trusted RS Pro Brand, this star headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The star head shape is used for Plated-through holes, lands and pads, and gives excellent contact reliability for holes.

An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)

Features and Benefits:

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
RS PRO Test Pin 3A
BD 10.2621 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

HARWIN Spring Test Probe With Spring Loaded Tip

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

HARWIN Spring Test Probe With Spring Loaded Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Test Pin 3A
BD 10.2621 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

HARWIN

Probe Tip Type

Spring Loaded

Product details

RS Pro Spring Probe with Star Head

Brought to you under the trusted RS Pro Brand, this star headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The star head shape is used for Plated-through holes, lands and pads, and gives excellent contact reliability for holes.

An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)

Features and Benefits:

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
RS PRO Test Pin 3A
BD 10.2621 Pack of 5 (Exc. Vat)