Technical Document
Specifications
Brand
HARWINBody Length
14mm
Thread Size
M3 x 0.5
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Hex Size Across Flat
5mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 18.700
BD 0.187 Each (In a Pack of 100) (Exc. Vat)
BD 20.570
BD 0.206 Each (In a Pack of 100) (inc. VAT)
HARWIN Threaded Standoff, M3 x 0.5 Thread, 14mm Body, Brass, Female/Female
100
BD 18.700
BD 0.187 Each (In a Pack of 100) (Exc. Vat)
BD 20.570
BD 0.206 Each (In a Pack of 100) (inc. VAT)
HARWIN Threaded Standoff, M3 x 0.5 Thread, 14mm Body, Brass, Female/Female
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.187 | BD 18.700 |
500 - 900 | BD 0.182 | BD 18.150 |
1000 - 1900 | BD 0.176 | BD 17.600 |
2000+ | BD 0.170 | BD 17.050 |
Technical Document
Specifications
Brand
HARWINBody Length
14mm
Thread Size
M3 x 0.5
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Hex Size Across Flat
5mm
Country of Origin
United Kingdom