Technical Document
Specifications
Brand
HARWINSeries
S
Material
Nickel Copper Alloy
Fixing Method
Surface Mount
Contact Resistance
20mΩ
Contact Plating
Tin
Dimensions
8.79 x 2.28 x 3.85mm
Height
3.85mm
Length
8.79mm
Width
2.28mm
Country of Origin
United Kingdom
Product details
Harwin EZ Boardware SMT RFI Shield Clips
EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating
BD 125.400
BD 0.066 Each (On a Reel of 1900) (Exc. Vat)
BD 137.940
BD 0.073 Each (On a Reel of 1900) (inc. VAT)
1900
BD 125.400
BD 0.066 Each (On a Reel of 1900) (Exc. Vat)
BD 137.940
BD 0.073 Each (On a Reel of 1900) (inc. VAT)
1900
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1900 - 1900 | BD 0.066 | BD 125.400 |
3800 - 3800 | BD 0.055 | BD 104.500 |
5700 - 7600 | BD 0.050 | BD 94.050 |
9500 - 11400 | BD 0.044 | BD 83.600 |
13300+ | BD 0.044 | BD 83.600 |
Technical Document
Specifications
Brand
HARWINSeries
S
Material
Nickel Copper Alloy
Fixing Method
Surface Mount
Contact Resistance
20mΩ
Contact Plating
Tin
Dimensions
8.79 x 2.28 x 3.85mm
Height
3.85mm
Length
8.79mm
Width
2.28mm
Country of Origin
United Kingdom
Product details
Harwin EZ Boardware SMT RFI Shield Clips
EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating