Technical Document
Specifications
Brand
HARWINSeries
S70
Material
Beryllium Copper
Current Rating
6A
Fixing Method
Surface Mount
Contact Plating
Gold
Dimensions
2.0 x 1.0 x 0.1mm
Height
0.1mm
Country of Origin
Taiwan, Province Of China
BD 841.500
BD 0.094 Each (On a Reel of 9000) (Exc. Vat)
BD 925.650
BD 0.103 Each (On a Reel of 9000) (inc. VAT)
9000
BD 841.500
BD 0.094 Each (On a Reel of 9000) (Exc. Vat)
BD 925.650
BD 0.103 Each (On a Reel of 9000) (inc. VAT)
9000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HARWINSeries
S70
Material
Beryllium Copper
Current Rating
6A
Fixing Method
Surface Mount
Contact Plating
Gold
Dimensions
2.0 x 1.0 x 0.1mm
Height
0.1mm
Country of Origin
Taiwan, Province Of China