Technical Document
Specifications
Brand
HARWINMaterial
Titanium Copper Alloy
Current Rating
5A
Fixing Method
Surface Mount
Contact Plating
Nickel Plated
Dimensions
2 x 3.5 x 2.5mm
Height
2.5mm
Length
3.5mm
Width
2mm
Country of Origin
China
Product details
EZ Boardware SMT Spring Contacts S Type
This range of EZ Boardware S Type SMT Spring Contacts are designed to provide multi directional contact points.
Being Spring Loaded means these EZ Boardware S Type SMT Contacts maintain a positive force leading to a stable electrical performance. The EZ Boardware SMT S Type Contacts are packaged in compliance with EIA-481-2. For details of the small footprint area of the EZ Boardware S Type SMT Contacts see Table.
BD 1.815
BD 0.182 Each (In a Pack of 10) (Exc. Vat)
BD 1.997
BD 0.200 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.815
BD 0.182 Each (In a Pack of 10) (Exc. Vat)
BD 1.997
BD 0.200 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.182 | BD 1.815 |
250 - 990 | BD 0.121 | BD 1.210 |
1000 - 4990 | BD 0.077 | BD 0.770 |
5000 - 9990 | BD 0.072 | BD 0.715 |
10000+ | BD 0.066 | BD 0.660 |
Technical Document
Specifications
Brand
HARWINMaterial
Titanium Copper Alloy
Current Rating
5A
Fixing Method
Surface Mount
Contact Plating
Nickel Plated
Dimensions
2 x 3.5 x 2.5mm
Height
2.5mm
Length
3.5mm
Width
2mm
Country of Origin
China
Product details
EZ Boardware SMT Spring Contacts S Type
This range of EZ Boardware S Type SMT Spring Contacts are designed to provide multi directional contact points.
Being Spring Loaded means these EZ Boardware S Type SMT Contacts maintain a positive force leading to a stable electrical performance. The EZ Boardware SMT S Type Contacts are packaged in compliance with EIA-481-2. For details of the small footprint area of the EZ Boardware S Type SMT Contacts see Table.