HARWIN 3mm Spring Contact

RS Stock No.: 247-9219Brand: HARWINManufacturers Part No.: S7151-45R
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Brand

HARWIN

Series

S7151

Material

Phosphor Bronze

Current Rating

1A

Fixing Method

Surface Mount

Contact Plating

Gold

Dimensions

4.6 x 2.3 x 3.0mm

Height

3mm

Country of Origin

China

Stock information temporarily unavailable.

BD 154.000

BD 0.077 Each (On a Reel of 2000) (Exc. Vat)

BD 169.400

BD 0.085 Each (On a Reel of 2000) (inc. VAT)

HARWIN 3mm Spring Contact

BD 154.000

BD 0.077 Each (On a Reel of 2000) (Exc. Vat)

BD 169.400

BD 0.085 Each (On a Reel of 2000) (inc. VAT)

HARWIN 3mm Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HARWIN

Series

S7151

Material

Phosphor Bronze

Current Rating

1A

Fixing Method

Surface Mount

Contact Plating

Gold

Dimensions

4.6 x 2.3 x 3.0mm

Height

3mm

Country of Origin

China