HARWIN Natural Copper Cable clip

RS Stock No.: 173-0812Brand: HARWINManufacturers Part No.: S8111-46R
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

HARWIN

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Surface Mount

Material

Copper

Colour

Natural

Length

5mm

Width

5 mm

Depth

2.05mm

Dimensions [L x W x D]

5 x 5 x 2.05mm

Operating Temperature Range

-40 → +105°C

Series

EZ Boardware

Maximum Operating Temperature

+105°C

Dimensions [L x W (x D)]

5 x 5 x 2.05mm

Operating Temperature Range

-40 / +105 °C

Country of Origin

United Kingdom

Product details

EZ Boardware SMT Cable Clips

A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.

Coax Grounding and Cable Retention:
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter

Stock information temporarily unavailable.

BD 115.500

BD 0.077 Each (On a Reel of 1500) (Exc. Vat)

BD 127.050

BD 0.085 Each (On a Reel of 1500) (inc. VAT)

HARWIN Natural Copper Cable clip

BD 115.500

BD 0.077 Each (On a Reel of 1500) (Exc. Vat)

BD 127.050

BD 0.085 Each (On a Reel of 1500) (inc. VAT)

HARWIN Natural Copper Cable clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HARWIN

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Surface Mount

Material

Copper

Colour

Natural

Length

5mm

Width

5 mm

Depth

2.05mm

Dimensions [L x W x D]

5 x 5 x 2.05mm

Operating Temperature Range

-40 → +105°C

Series

EZ Boardware

Maximum Operating Temperature

+105°C

Dimensions [L x W (x D)]

5 x 5 x 2.05mm

Operating Temperature Range

-40 / +105 °C

Country of Origin

United Kingdom

Product details

EZ Boardware SMT Cable Clips

A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.

Coax Grounding and Cable Retention:
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter