Technical Document
Specifications
Brand
HARWINFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.75 x 15.60 x 5.30mm
Terminal Contact Type
Leaf Spring
Body Material
PPS
Country of Origin
Taiwan, Province Of China
BD 3.850
BD 0.770 Each (Supplied as a Tape) (Exc. Vat)
BD 4.235
BD 0.847 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 3.850
BD 0.770 Each (Supplied as a Tape) (Exc. Vat)
BD 4.235
BD 0.847 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.770 | BD 3.850 |
50 - 95 | BD 0.688 | BD 3.438 |
100+ | BD 0.622 | BD 3.108 |
Technical Document
Specifications
Brand
HARWINFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.75 x 15.60 x 5.30mm
Terminal Contact Type
Leaf Spring
Body Material
PPS
Country of Origin
Taiwan, Province Of China