Technical Document
Specifications
Brand
HARWINTool Type
Extraction & Insertion Tool
Contact Type
Socket
Series
Datamate
Country of Origin
United Kingdom
Product details
Harwin Datamate Insertion and Removal Tool
Insertion and removal tool for inserting or extracting crimp contacts into or out of Datamate 2.00mm pitch crimp housings. This Datamate insertion and extraction tool is for use with all male and female signal contacts in the Datamate L-Tek, J-Tek and Mix-Tek range of connectors.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
BD 94.622
BD 94.622 Each (Exc. Vat)
BD 104.084
BD 104.084 Each (inc. VAT)
1
BD 94.622
BD 94.622 Each (Exc. Vat)
BD 104.084
BD 104.084 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 94.622 |
5 - 9 | BD 89.892 |
10+ | BD 85.437 |
Technical Document
Specifications
Brand
HARWINTool Type
Extraction & Insertion Tool
Contact Type
Socket
Series
Datamate
Country of Origin
United Kingdom
Product details
Harwin Datamate Insertion and Removal Tool
Insertion and removal tool for inserting or extracting crimp contacts into or out of Datamate 2.00mm pitch crimp housings. This Datamate insertion and extraction tool is for use with all male and female signal contacts in the Datamate L-Tek, J-Tek and Mix-Tek range of connectors.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.