Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hauber Elektronik, 01.109.0 Series M8 Mounting Adapater, 29.5mm Probe

RS Stock No.: 274-3102Brand: Hauber ElektronikManufacturers Part No.: 11650
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Mounting Adapater

Application

Mounting Adapter

Series

01.109.0

Connector Type

Cable

Connector Size

M8

Probe Diameter

29.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.384

BD 16.384 Each (Exc. Vat)

BD 18.022

BD 18.022 Each (inc. VAT)

Hauber Elektronik, 01.109.0 Series M8 Mounting Adapater, 29.5mm Probe

BD 16.384

BD 16.384 Each (Exc. Vat)

BD 18.022

BD 18.022 Each (inc. VAT)

Hauber Elektronik, 01.109.0 Series M8 Mounting Adapater, 29.5mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Mounting Adapater

Application

Mounting Adapter

Series

01.109.0

Connector Type

Cable

Connector Size

M8

Probe Diameter

29.5mm

Country of Origin

Germany