Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C

RS Stock No.: 275-2289Brand: Hauber ElektronikManufacturers Part No.: HE200.01.16.00.00.00.050
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

20 mA

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 542.344

BD 542.344 Each (Exc. Vat)

BD 596.578

BD 596.578 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C

BD 542.344

BD 542.344 Each (Exc. Vat)

BD 596.578

BD 596.578 Each (inc. VAT)

Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Shock / Vibration

16mm/s

Maximum Current

20 mA

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany