Technical Document
Specifications
Brand
Hauber ElektronikMaximum Shock / Vibration
16mm/s
Maximum Current
20 mA
Switching Frequency
1 → 1000 Hz
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Stock information temporarily unavailable.
BD 566.874
BD 566.874 Each (Exc. Vat)
BD 623.561
BD 623.561 Each (inc. VAT)
Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 1 → 1000 Hz, -35°C → +125°C
1
BD 566.874
BD 566.874 Each (Exc. Vat)
BD 623.561
BD 623.561 Each (inc. VAT)
Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 1 → 1000 Hz, -35°C → +125°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hauber ElektronikMaximum Shock / Vibration
16mm/s
Maximum Current
20 mA
Switching Frequency
1 → 1000 Hz
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany