HAZET Torque Tester, 40 → 200Nm, 1/2in Drive, 4 % Accuracy, 1Nm Increment

RS Stock No.: 647-006Brand: HAZETManufacturers Part No.: 5122-2CT
View all in Torque Testers

Technical Document

Specifications

Brand

HAZET

Digital

No

Drive Size

1/2in

Measuring Range

40 → 200Nm

Scale Graduations

1Nm

Accuracy

4 %

Country of Origin

Germany

BD 95.634

BD 95.634 Each (Exc. Vat)

BD 105.197

BD 105.197 Each (inc. VAT)

HAZET Torque Tester, 40 → 200Nm, 1/2in Drive, 4 % Accuracy, 1Nm Increment

BD 95.634

BD 95.634 Each (Exc. Vat)

BD 105.197

BD 105.197 Each (inc. VAT)

HAZET Torque Tester, 40 → 200Nm, 1/2in Drive, 4 % Accuracy, 1Nm Increment

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAZET

Digital

No

Drive Size

1/2in

Measuring Range

40 → 200Nm

Scale Graduations

1Nm

Accuracy

4 %

Country of Origin

Germany