Heckel SUXXEED Unisex Black, Grey Composite No Safety Trainers, UK 6, EU 39

RS Stock No.: 175-0286Brand: HeckelManufacturers Part No.: 6255339
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Heckel

Series

SUXXEED

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Black, Grey

Safety Toe

No

Safety Toe Type

Composite

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

No

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Country of Origin

Italy

BD 50.474

BD 50.474 1 Pair (Exc. Vat)

BD 55.521

BD 55.521 1 Pair (inc. VAT)

Heckel SUXXEED Unisex Black, Grey Composite No Safety Trainers, UK 6, EU 39

BD 50.474

BD 50.474 1 Pair (Exc. Vat)

BD 55.521

BD 55.521 1 Pair (inc. VAT)

Heckel SUXXEED Unisex Black, Grey Composite No Safety Trainers, UK 6, EU 39

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Heckel

Series

SUXXEED

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Black, Grey

Safety Toe

No

Safety Toe Type

Composite

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

No

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Country of Origin

Italy